MR9225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR9225E24B1+6-FSR

DigiKey Part Number
1570-1335-ND
Manufacturer
Manufacturer Product Number
MR9225E24B1+6-FSR
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 99.0 CFM (2.77m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
99.0 CFM (2.77m³/min)
Static Pressure
0.490 in H2O (122.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
50.8dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.264 lb (119.75 g)
Current Rating (Amps)
0.310A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1399,53000 Kč399,53 Kč
10328,02200 Kč3 280,22 Kč
25300,87200 Kč7 521,80 Kč
50281,28700 Kč14 064,35 Kč
100262,71240 Kč26 271,24 Kč
300249,96877 Kč74 990,63 Kč
Manufacturers Standard Package
Unit Price without VAT:399,53000 Kč
Unit Price with VAT:483,43130 Kč