


MR1225E24B1+6-FSR | |
|---|---|
DigiKey Part Number | 1570-1341-ND |
Manufacturer | |
Manufacturer Product Number | MR1225E24B1+6-FSR |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 151.0 CFM (4.23m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MR1225E24B1+6-FSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 151.0 CFM (4.23m³/min) | |
Static Pressure | 0.590 in H2O (147.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 56.6dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.275 lb (124.74 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,37000 Kč | 483,37 Kč |
| 10 | 396,42100 Kč | 3 964,21 Kč |
| 25 | 363,50040 Kč | 9 087,51 Kč |
| 60 | 333,74567 Kč | 20 024,74 Kč |
| 120 | 311,63833 Kč | 37 396,60 Kč |
| 300 | 288,72250 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 483,37000 Kč |
|---|---|
| Unit Price with VAT: | 584,87770 Kč |











