
MQ6038E12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1137-ND |
Manufacturer | |
Manufacturer Product Number | MQ6038E12B-FSR |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 69.2 CFM (1.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 69.2 CFM (1.94m³/min) | |
Static Pressure | 2.111 in H2O (525.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 64.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.234 lb (106.14 g) | |
Current Rating (Amps) | 1.60A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,18000 Kč | 458,18 Kč |
| 10 | 375,99000 Kč | 3 759,90 Kč |
| 25 | 344,80400 Kč | 8 620,10 Kč |
| 50 | 322,33180 Kč | 16 116,59 Kč |
| 100 | 301,03150 Kč | 30 103,15 Kč |
| 300 | 272,97400 Kč | 81 892,20 Kč |
| Unit Price without VAT: | 458,18000 Kč |
|---|---|
| Unit Price with VAT: | 554,39780 Kč |











