MG-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-200

DigiKey Part Number
1570-1213-ND
Manufacturer
Manufacturer Product Number
MG-200
Description
225MM FINGER GUARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
225mm Sq Fan Finger Guard Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
225mm Sq
For Use With/Related Products
UF200 Series
Features
-
Material
Metal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,69000 Kč112,69 Kč
1093,67300 Kč936,73 Kč
2586,21960 Kč2 155,49 Kč
5080,76620 Kč4 038,31 Kč
10075,52540 Kč7 552,54 Kč
25069,00480 Kč17 251,20 Kč
50066,39562 Kč33 197,81 Kč
Manufacturers Standard Package
Unit Price without VAT:112,69000 Kč
Unit Price with VAT:136,35490 Kč