
G225 | |
|---|---|
DigiKey Part Number | 1053-1370-ND |
Manufacturer | |
Manufacturer Product Number | G225 |
Description | FAN GUARD METAL 225MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 225mm Sq Fan Finger Guard Steel, Chrome Plated 12 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 225mm Sq | |
For Use With/Related Products | - | |
Features | 12 Rings | |
Material | Steel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 139,57400 Kč | 1 395,74 Kč |
| 25 | 127,44120 Kč | 3 186,03 Kč |
| 50 | 118,69320 Kč | 5 934,66 Kč |
| 100 | 110,41380 Kč | 11 041,38 Kč |
| 300 | 105,64093 Kč | 31 692,28 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |




