Fan Tubeaxial 36VDC Square - 92mm L x 92mm H Ball 110.6 CFM (3.10m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD9238E36B-FSR-CC

DigiKey Part Number
1570-1732-ND
Manufacturer
Manufacturer Product Number
MD9238E36B-FSR-CC
Description
FAN AXIAL 92X38MM 36VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 36VDC Square - 92mm L x 92mm H Ball 110.6 CFM (3.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
110.6 CFM (3.10m³/min)
Static Pressure
0.670 in H2O (166.9 Pa)
Bearing Type
Ball
Fan Type
Features
Conformal Coating, Thermal Overload Protector (TOP)
Noise
55.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1466,58000 Kč466,58 Kč
10382,81500 Kč3 828,15 Kč
25351,04440 Kč8 776,11 Kč
50328,15260 Kč16 407,63 Kč
100306,46580 Kč30 646,58 Kč
250279,86808 Kč69 967,02 Kč
500278,22350 Kč139 111,75 Kč
Manufacturers Standard Package
Unit Price without VAT:466,58000 Kč
Unit Price with VAT:564,56180 Kč