
LPT15P99-BWHR-2EM-EX | |
|---|---|
DigiKey Part Number | 1570-LPT15P99-BWHR-2EM-EX-ND |
Manufacturer | |
Manufacturer Product Number | LPT15P99-BWHR-2EM-EX |
Description | FAN AXIAL 172X150MM 240VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Rectangular - 172mm L x 150mm H Ball 220.0 CFM (6.16m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Rectangular - 172mm L x 150mm H | |
Width | 38.00mm | |
Air Flow | 220.0 CFM (6.16m³/min) | |
Static Pressure | 0.063 in H2O (15.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 57.0dB | |
Power (Watts) | 22.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | ATEX | |
Weight | 1.543 lb (700.0 g) | |
Current Rating (Amps) | 0.012A | |
Voltage Range | 208 ~ 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 019,96000 Kč | 2 019,96 Kč |
| 20 | 1 529,58750 Kč | 30 591,75 Kč |
| 40 | 1 428,41625 Kč | 57 136,65 Kč |
| 60 | 1 376,14383 Kč | 82 568,63 Kč |
| Unit Price without VAT: | 2 019,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 444,15160 Kč |


