Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 66.0 CFM (1.85m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G9225X12B-FGR

DigiKey Part Number
1570-1656-ND
Manufacturer
Manufacturer Product Number
G9225X12B-FGR
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 66.0 CFM (1.85m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
66.0 CFM (1.85m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
34.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.218 lb (98.88 g)
Current Rating (Amps)
0.490A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1305,73000 Kč305,73 Kč
10251,78700 Kč2 517,87 Kč
25231,12920 Kč5 778,23 Kč
50216,17440 Kč10 808,72 Kč
100201,94620 Kč20 194,62 Kč
300181,12313 Kč54 336,94 Kč
500178,48300 Kč89 241,50 Kč
Manufacturers Standard Package
Unit Price without VAT:305,73000 Kč
Unit Price with VAT:369,93330 Kč