G9225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G9225S05B2-FSR

DigiKey Part Number
1570-1654-ND
Manufacturer
Manufacturer Product Number
G9225S05B2-FSR
Description
FAN AXIAL 92X25MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor, Thermal Overload Protector (TOP)
Noise
23.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.218 lb (98.88 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,70000 Kč310,70 Kč
10255,82100 Kč2 558,21 Kč
25234,78320 Kč5 869,58 Kč
50219,57680 Kč10 978,84 Kč
100205,11330 Kč20 511,33 Kč
300192,08127 Kč57 624,38 Kč
Manufacturers Standard Package
Unit Price without VAT:310,70000 Kč
Unit Price with VAT:375,94700 Kč