G9225H12B-FGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delta Electronics
In Stock: 0
Unit Price: 266,88000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G9225H12B-FGR

DigiKey Part Number
1570-1652-ND
Manufacturer
Manufacturer Product Number
G9225H12B-FGR
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 48.0 CFM (1.34m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
48.0 CFM (1.34m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
26.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.218 lb (98.88 g)
Current Rating (Amps)
0.280A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100219,89110 Kč21 989,11 Kč
Manufacturers Standard Package
Unit Price without VAT:219,89110 Kč
Unit Price with VAT:266,06823 Kč