



E9225X24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1054-ND |
Manufacturer | |
Manufacturer Product Number | E9225X24B-FSR |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 43.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.245 lb (111.13 g) |
Width 25.00mm | Current Rating (Amps) 0.300A |
Air Flow 60.0 CFM (1.68m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 10 | 238,64200 Kč | 2 386,42 Kč |
| 25 | 219,06800 Kč | 5 476,70 Kč |
| 50 | 207,04020 Kč | 10 352,01 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |









