
E9225X12B1+6-FSR | |
|---|---|
DigiKey Part Number | 1570-1520-ND |
Manufacturer | |
Manufacturer Product Number | E9225X12B1+6-FSR |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 60.0 CFM (1.68m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 43.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.245 lb (111.13 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,98000 Kč | 411,98 Kč |
| 10 | 338,36200 Kč | 3 383,62 Kč |
| 25 | 310,36720 Kč | 7 759,18 Kč |
| 50 | 290,17560 Kč | 14 508,78 Kč |
| 100 | 271,01700 Kč | 27 101,70 Kč |
| 300 | 244,10177 Kč | 73 230,53 Kč |
| Unit Price without VAT: | 411,98000 Kč |
|---|---|
| Unit Price with VAT: | 498,49580 Kč |









