



E9225E24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1050-ND |
Manufacturer | |
Manufacturer Product Number | E9225E24B-FSR |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 56.0 CFM (1.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 56.0 CFM (1.57m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 39.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.245 lb (111.13 g) | |
Current Rating (Amps) | 0.255A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,73000 Kč | 305,73 Kč |
| 10 | 251,78700 Kč | 2 517,87 Kč |
| 25 | 231,12920 Kč | 5 778,23 Kč |
| 50 | 216,17440 Kč | 10 808,72 Kč |
| 100 | 201,94620 Kč | 20 194,62 Kč |
| 300 | 181,12313 Kč | 54 336,94 Kč |
| 500 | 178,48300 Kč | 89 241,50 Kč |
| Unit Price without VAT: | 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 369,93330 Kč |









