




E1225E24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1044-ND |
Manufacturer | |
Manufacturer Product Number | E1225E24B-FSR |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 93.0 CFM (2.60m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 44.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.434 lb (196.86 g) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,97000 Kč | 373,97 Kč |
| 10 | 307,36900 Kč | 3 073,69 Kč |
| 25 | 282,01160 Kč | 7 050,29 Kč |
| 50 | 263,69280 Kč | 13 184,64 Kč |
| 100 | 246,30020 Kč | 24 630,02 Kč |
| 250 | 224,92216 Kč | 56 230,54 Kč |
| 500 | 220,47900 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 373,97000 Kč |
|---|---|
| Unit Price with VAT: | 452,50370 Kč |












