


E1225E12B-FSR-CC | |
|---|---|
DigiKey Part Number | 1570-1506-ND |
Manufacturer | |
Manufacturer Product Number | E1225E12B-FSR-CC |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Conformal Coating, Thermal Overload Protector (TOP) |
Series | Noise 44.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.436 lb (197.77 g) |
Width 25.00mm | Current Rating (Amps) 0.580A |
Air Flow 93.0 CFM (2.60m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,36000 Kč | 413,36 Kč |
| 10 | 339,46500 Kč | 3 394,65 Kč |
| 25 | 311,38080 Kč | 7 784,52 Kč |
| 50 | 291,11780 Kč | 14 555,89 Kč |
| 100 | 271,89520 Kč | 27 189,52 Kč |
| 250 | 254,85420 Kč | 63 713,55 Kč |
| Unit Price without VAT: | 413,36000 Kč |
|---|---|
| Unit Price with VAT: | 500,16560 Kč |












