B7025M12B-BSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B7025M12B-BSR

DigiKey Part Number
1570-1038-ND
Manufacturer
Manufacturer Product Number
B7025M12B-BSR
Description
FAN BLOWER 69X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 69mm L x 66mm H Ball 7.8 CFM (0.218m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 69mm L x 66mm H
Width
25.00mm
Air Flow
7.8 CFM (0.218m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
35.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.121 lb (54.88 g)
Current Rating (Amps)
0.300A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,53000 Kč309,53 Kč
10254,77200 Kč2 547,72 Kč
25233,82920 Kč5 845,73 Kč
50218,67760 Kč10 933,88 Kč
100204,27560 Kč20 427,56 Kč
300191,37563 Kč57 412,69 Kč
Manufacturers Standard Package
Unit Price without VAT:309,53000 Kč
Unit Price with VAT:374,53130 Kč