Fan Blower 12VDC Square/Rounded - 75mm L x 75mm H Ball 12.2 CFM (0.342m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW08030012BM-6

DigiKey Part Number
4458-BW08030012BM-6-ND
Manufacturer
Manufacturer Product Number
BW08030012BM-6
Description
FAN BLOWER 75X30MM 12VDC WIRE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 75mm L x 75mm H Ball 12.2 CFM (0.342m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart
Series
Noise
42.0dB(A)
Packaging
Box
Power (Watts)
2.28 W
Part Status
Active
RPM
Voltage - Rated
Termination
2 Wire Leads
Size / Dimension
Square/Rounded - 75mm L x 75mm H
Current Rating (Amps)
0.190A
Width
30.00mm
Voltage Range
7 ~ 13.2VDC
Air Flow
12.2 CFM (0.342m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.406 in H2O (101.1 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
80000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1250,09000 Kč250,09 Kč
10202,54700 Kč2 025,47 Kč
25184,74040 Kč4 618,51 Kč
50171,97780 Kč8 598,89 Kč
100159,93340 Kč15 993,34 Kč
250150,92356 Kč37 730,89 Kč
Manufacturers Standard Package
Unit Price without VAT:250,09000 Kč
Unit Price with VAT:302,60890 Kč