AFM-80B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFM-80B

DigiKey Part Number
1570-1452-ND
Manufacturer
Manufacturer Product Number
AFM-80B
Description
ALUMINUM FAN FILTER BLACK 80MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
-
Fits Fan Size
-
For Use With/Related Products
-
Features
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,89000 Kč61,89 Kč
1051,82500 Kč518,25 Kč
2547,80880 Kč1 195,22 Kč
5044,83220 Kč2 241,61 Kč
10041,96110 Kč4 196,11 Kč
25038,36404 Kč9 591,01 Kč
50035,81952 Kč17 909,76 Kč
1 00035,52188 Kč35 521,88 Kč
Manufacturers Standard Package
Unit Price without VAT:61,89000 Kč
Unit Price with VAT:74,88690 Kč