



3ESH9-15.0 | |
|---|---|
DigiKey Part Number | 679-2219-ND |
Manufacturer | |
Manufacturer Product Number | 3ESH9-15.0 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 15.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 10.10mm x 10.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Flux Protection | |
Operating Temperature | -40°C ~ 160°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 1.00mm | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,57000 Kč | 75,57 Kč |
| 10 | 63,36100 Kč | 633,61 Kč |
| 25 | 58,72120 Kč | 1 468,03 Kč |
| 100 | 52,32610 Kč | 5 232,61 Kč |
| 300 | 47,92243 Kč | 14 376,73 Kč |
| 500 | 46,09360 Kč | 23 046,80 Kč |
| 1 000 | 43,83452 Kč | 43 834,52 Kč |
| 2 500 | 41,23038 Kč | 103 075,95 Kč |
| 5 000 | 39,53232 Kč | 197 661,60 Kč |
| Unit Price without VAT: | 75,57000 Kč |
|---|---|
| Unit Price with VAT: | 91,43970 Kč |









