
SN74LVC125APWT | |
|---|---|
DigiKey Part Number | 296-28635-2-ND - Tape & Reel (TR) 296-28635-1-ND - Cut Tape (CT) 296-28635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125APWT |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 13,90080 Kč | 347,52 Kč |
| 100 | 12,25230 Kč | 1 225,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,46576 Kč | 2 866,44 Kč |
| 500 | 10,99204 Kč | 5 496,02 Kč |
| 750 | 10,75433 Kč | 8 065,75 Kč |
| 1 250 | 10,49110 Kč | 13 113,88 Kč |
| 1 750 | 10,33738 Kč | 18 090,42 Kč |
| 2 500 | 10,18932 Kč | 25 473,30 Kč |
| 6 250 | 9,87077 Kč | 61 692,31 Kč |
| 12 500 | 9,67875 Kč | 120 984,38 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |







