Square, Convex (Domed) Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T09

DigiKey Part Number
679-2120-ND
Manufacturer
Manufacturer Product Number
1T09
Description
CAP TACTILE SQUARE BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Square, Convex (Domed) Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Convex (Domed)
Manufacturer
MEC Switches
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bag
For Use With/Related Products
Multimec® Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Tactile
Size
10.60mm L x 10.60mm W x 7.50mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 091
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1017,51200 Kč175,12 Kč
2516,84040 Kč421,01 Kč
5016,34060 Kč817,03 Kč
10015,86190 Kč1 586,19 Kč
30015,12977 Kč4 538,93 Kč
50014,80066 Kč7 400,33 Kč
1 00014,36536 Kč14 365,36 Kč
5 00013,40290 Kč67 014,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč