
1IS11-16.0 | |
|---|---|
DigiKey Part Number | 679-3301-ND |
Manufacturer | |
Manufacturer Product Number | 1IS11-16.0 |
Description | CAP TACTILE ROUND CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 16.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 25 | 6,76960 Kč | 169,24 Kč |
| 50 | 6,57600 Kč | 328,80 Kč |
| 100 | 6,38030 Kč | 638,03 Kč |
| 300 | 6,08697 Kč | 1 826,09 Kč |
| 500 | 5,95462 Kč | 2 977,31 Kč |
| 1 000 | 5,77949 Kč | 5 779,49 Kč |
| 5 000 | 5,39250 Kč | 26 962,50 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |















