
1ES096 | |
|---|---|
DigiKey Part Number | 679-2530-ND |
Manufacturer | |
Manufacturer Product Number | 1ES096 |
Description | CAP TACT RND BLK/FROSTD WHT LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black, Frosted White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black, Frosted White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 9.60mm Dia x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,91000 Kč | 32,91 Kč |
| 10 | 29,82900 Kč | 298,29 Kč |
| 25 | 28,67040 Kč | 716,76 Kč |
| 50 | 27,82480 Kč | 1 391,24 Kč |
| 100 | 27,00820 Kč | 2 700,82 Kč |
| 300 | 25,76047 Kč | 7 728,14 Kč |
| 500 | 25,20014 Kč | 12 600,07 Kč |
| 1 000 | 24,45879 Kč | 24 458,79 Kč |
| 5 000 | 22,81960 Kč | 114 098,00 Kč |
| Unit Price without VAT: | 32,91000 Kč |
|---|---|
| Unit Price with VAT: | 39,82110 Kč |















