
XLG-320-48-ABV | |
|---|---|
DigiKey Part Number | 1866-XLG-320-48-ABV-ND |
Manufacturer | |
Manufacturer Product Number | XLG-320-48-ABV |
Description | I/P 120-305VAC/3A(MAX) O/P +48V6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.5A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 312 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Voltage | Operating Temperature -20°C ~ 85°C |
Topology AC DC Converter | Efficiency 93.5% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 9.69" L x 3.03" W x 1.56" H (246.0mm x 77.0mm x 39.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Output 48V | Standard Number UL 8750 |
Current - Output (Max) 6.5A | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLG-320-H-A | MEAN WELL USA Inc. | 7 | 1866-XLG-320-H-A-ND | 1 324,97000 Kč | Parametric Equivalent |
| XLG-320-L-A | MEAN WELL USA Inc. | 7 | 1866-XLG-320-L-A-ND | 1 324,97000 Kč | Parametric Equivalent |
| XLG-320-M-AB | MEAN WELL USA Inc. | 6 | 1866-XLG-320-M-AB-ND | 1 396,37000 Kč | Parametric Equivalent |
| XLG-320-V-A | MEAN WELL USA Inc. | 2 | 1866-XLG-320-V-A-ND | 1 324,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,37000 Kč | 1 396,37 Kč |
| 5 | 1 331,27400 Kč | 6 656,37 Kč |
| 10 | 1 272,47900 Kč | 12 724,79 Kč |
| 25 | 1 234,68240 Kč | 30 867,06 Kč |
| Unit Price without VAT: | 1 396,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,60770 Kč |

