6.5A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLG-320-H-A

DigiKey Part Number
1866-XLG-320-H-A-ND
Manufacturer
Manufacturer Product Number
XLG-320-H-A
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.5A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
312 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
PWM
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
Type
Constant Voltage
Operating Temperature
-20°C ~ 85°C
Topology
AC DC Converter
Efficiency
93.5%
Number of Outputs
1
Termination Style
Wire Leads
Voltage - Input (Min)
100VAC
Size / Dimension
9.69" L x 3.03" W x 1.56" H (246.0mm x 77.0mm x 39.5mm)
Voltage - Input (Max)
305VAC
Approval Agency
CB, CCC, CE, EAC, ENEC, UKCA
Voltage - Output
48V
Mounting Type
Chassis Mount
Current - Output (Max)
6.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLG-320-V-AMEAN WELL USA Inc.21866-XLG-320-V-A-ND1 324,97000 KčParametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 324,97000 Kč1 324,97 Kč
51 261,98000 Kč6 309,90 Kč
101 205,28500 Kč12 052,85 Kč
251 171,69680 Kč29 292,42 Kč
Unit Price without VAT:1 324,97000 Kč
Unit Price with VAT:1 603,21370 Kč