XLG-25-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XLG-25-A

XLG-25-AB

DigiKey Part Number
1866-5581-ND
Manufacturer
Manufacturer Product Number
XLG-25-AB
Description
25W CONSTANT POWER MODE LED DRIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
700mA 22 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
XLG-25-AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
22 ~ 54V
Current - Output (Max)
700mA
Power (Watts)
25 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1466,59000 Kč466,59 Kč
5445,76200 Kč2 228,81 Kč
10424,93200 Kč4 249,32 Kč
25412,43400 Kč10 310,85 Kč
Unit Price without VAT:466,59000 Kč
Unit Price with VAT:564,57390 Kč