


XLG-50-AB | |
|---|---|
DigiKey Part Number | 1866-5583-ND |
Manufacturer | |
Manufacturer Product Number | XLG-50-AB |
Description | 50W CONSTANT POWER MODE LED DRIV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1A 22 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-50-AB Models |
Category | Power (Watts) 50 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 22 ~ 54V | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,75000 Kč | 478,75 Kč |
| 5 | 455,65600 Kč | 2 278,28 Kč |
| 10 | 436,75800 Kč | 4 367,58 Kč |
| 25 | 424,15960 Kč | 10 603,99 Kč |
| Unit Price without VAT: | 478,75000 Kč |
|---|---|
| Unit Price with VAT: | 579,28750 Kč |






