XLG-200-H-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XLG-200-H-A

XLG-200-H-A

DigiKey Part Number
1866-XLG-200-H-A-ND
Manufacturer
Manufacturer Product Number
XLG-200-H-A
Description
200W LED POWER SUPPLY O/P +27~56
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.5A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
XLG-200-H-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
27 ~ 56V
Current - Output (Max)
3.5A
Power (Watts)
200 W
Voltage - Isolation
4.2 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1772,79000 Kč772,79 Kč
5735,30000 Kč3 676,50 Kč
10701,97100 Kč7 019,71 Kč
25683,22400 Kč17 080,60 Kč
Unit Price without VAT:772,79000 Kč
Unit Price with VAT:935,07590 Kč