


XLG-240-H-AB | |
|---|---|
DigiKey Part Number | 1866-XLG-240-H-AB-ND |
Manufacturer | |
Manufacturer Product Number | XLG-240-H-AB |
Description | 240W LED POWER SUPPLY O/P +27~5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.9A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-240-H-AB Models |
Category | Power (Watts) 240 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 27 ~ 56V | Base Product Number |
Current - Output (Max) 4.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,61000 Kč | 938,61 Kč |
| 5 | 892,41600 Kč | 4 462,08 Kč |
| 10 | 854,61900 Kč | 8 546,19 Kč |
| 25 | 829,42120 Kč | 20 735,53 Kč |
| Unit Price without VAT: | 938,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,71810 Kč |





