Parametric Equivalent
Parametric Equivalent



XLG-100-H-AB | |
|---|---|
DigiKey Part Number | 1866-5635-ND |
Manufacturer | |
Manufacturer Product Number | XLG-100-H-AB |
Description | 100W CONSTANT POWER MODE LED DRI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-100-H-AB Models |
Category | Power (Watts) 100 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 4.2 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 27 ~ 56V | Base Product Number |
Current - Output (Max) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBG-100-AB | MEAN WELL USA Inc. | 17 | 1866-XBG-100-AB-ND | 335,86000 Kč | Parametric Equivalent |
| XBG-100-AB-C | MEAN WELL USA Inc. | 3 | 1866-XBG-100-AB-C-ND | 335,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,34000 Kč | 638,34 Kč |
| 5 | 608,94200 Kč | 3 044,71 Kč |
| 10 | 581,64500 Kč | 5 816,45 Kč |
| 25 | 564,84640 Kč | 14 121,16 Kč |
| Unit Price without VAT: | 638,34000 Kč |
|---|---|
| Unit Price with VAT: | 772,39140 Kč |





