
XBG-100-AB-C | |
|---|---|
DigiKey Part Number | 1866-XBG-100-AB-C-ND |
Manufacturer | |
Manufacturer Product Number | XBG-100-AB-C |
Description | 100W CONSTANT POWER MODE LED DRI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.12" Dia x 2.20" H (130.0mm x 56.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 27 ~ 56V | Base Product Number |
Current - Output (Max) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBG-100-AB | FORTEC Power GmbH | 18 | 5896-XBG-100-AB-ND | 29,07000 Kč | Parametric Equivalent |
| XBG-100-AB-C | FORTEC Power GmbH | 13 | 5896-XBG-100-AB-C-ND | 29,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,83000 Kč | 753,83 Kč |
| 5 | 718,13200 Kč | 3 590,66 Kč |
| 10 | 686,63500 Kč | 6 866,35 Kč |
| 25 | 667,74480 Kč | 16 693,62 Kč |
| Unit Price without VAT: | 753,83000 Kč |
|---|---|
| Unit Price with VAT: | 912,13430 Kč |

