XDR-480-48PI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 2 954,21000 Kč
Datasheet
New Product
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDR-480-48PI

DigiKey Part Number
1866-XDR-480-48PI-ND
Manufacturer
Manufacturer Product Number
XDR-480-48PI
Description
O/P +48V10A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 305 VAC
DC Voltage - Input (Min)
80V
DC Voltage - Input (Max)
431V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
96%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Size / Dimension
4.92" L x 1.89" W (125.0mm x 48.0mm)
Approval Agency
CB, CE, cULus, DNV, EAC, TUV, UKCA, UL
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 954,21000 Kč2 954,21 Kč
52 637,09600 Kč13 185,48 Kč
102 511,31900 Kč25 113,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 954,21000 Kč
Unit Price with VAT:3 574,59410 Kč