AC or DC DIN Rail Power Supply 1 Output 36V 6.66A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDR-240E-36

DigiKey Part Number
1866-XDR-240E-36-ND
Manufacturer
Manufacturer Product Number
XDR-240E-36
Description
O/P +36V6.66A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 36V 6.66A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6.66A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
240W
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
94.5%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.56" L x 1.57" W (116.0mm x 40.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CCC, CE, cULus, EAC, KC, UKCA
DC Voltage - Input (Max)
370V
Standard Number
61010-1; 62368-1
Voltage - Output 1
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 098,20000 Kč1 098,20 Kč
51 045,70000 Kč5 228,50 Kč
10999,50500 Kč9 995,05 Kč
25970,10760 Kč24 252,69 Kč
Unit Price without VAT:1 098,20000 Kč
Unit Price with VAT:1 328,82200 Kč