
XDR-150E-36 | |
|---|---|
DigiKey Part Number | 1866-XDR-150E-36-ND |
Manufacturer | |
Manufacturer Product Number | XDR-150E-36 |
Description | O/P +36V 4.33A/230VAC 3.46A/115V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36V 4.33A |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.33A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 156W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 91.5% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.56" L x 1.18" W (116.0mm x 30.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CCC, CE, cULus, EAC, KC, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,64000 Kč | 581,64 Kč |
| 5 | 554,34800 Kč | 2 771,74 Kč |
| 10 | 531,24900 Kč | 5 312,49 Kč |
| 25 | 514,45120 Kč | 12 861,28 Kč |
| Unit Price without VAT: | 581,64000 Kč |
|---|---|
| Unit Price with VAT: | 703,78440 Kč |



