
VFD-150P-48 | |
|---|---|
DigiKey Part Number | 1866-VFD-150P-48-ND |
Manufacturer | |
Manufacturer Product Number | VFD-150P-48 |
Description | 48VDC INPUT / OUTPUT UVW 0~34V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 48V 8.6A 150 W Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Load 48V |
Manufacturer MEAN WELL USA Inc. | Current - Output 8.6A |
Packaging Box | Wattage - Load 150 W |
Part Status Active | Voltage - Supply 20 ~ 55VDC |
Mounting Type Chassis Mount | Interface PWM |
Number of Motors 1 | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,16000 Kč | 445,16 Kč |
| 5 | 423,95000 Kč | 2 119,75 Kč |
| 10 | 415,13000 Kč | 4 151,30 Kč |
| Unit Price without VAT: | 445,16000 Kč |
|---|---|
| Unit Price with VAT: | 538,64360 Kč |



