
VFD-250P-230 | |
|---|---|
DigiKey Part Number | 1866-VFD-250P-230-ND |
Manufacturer | |
Manufacturer Product Number | VFD-250P-230 |
Description | 230VAC INPUT / OUTPUT UVW 0~240 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 230V 2A 250 W Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Load 230V |
Manufacturer MEAN WELL USA Inc. | Current - Output 2A |
Packaging Box | Wattage - Load 250 W |
Part Status Active | Voltage - Supply 90 ~ 264VAC |
Mounting Type Chassis Mount | Interface PWM |
Number of Motors 1 | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,70000 Kč | 1 066,70 Kč |
| 5 | 1 016,01000 Kč | 5 080,05 Kč |
| 10 | 994,90600 Kč | 9 949,06 Kč |
| Unit Price without VAT: | 1 066,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,70700 Kč |



