SPD-20HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD-20HP-277S

DigiKey Part Number
1866-5480-ND
Manufacturer
Manufacturer Product Number
SPD-20HP-277S
Description
SPD TYPE 2/TYPE 3 320VAC MCOV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Type 2, Type 3
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
3.8 kV
Operating Temperature
-40°C ~ 75°C
Features
Thermally Protected
Mounting Type
Chassis Mount
Approval Agency
CE, cURus, KEMA-KEUR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1481,59000 Kč481,59 Kč
Unit Price without VAT:481,59000 Kč
Unit Price with VAT:582,72390 Kč