
SLD-80-24 | |
---|---|
DigiKey Part Number | 1866-SLD-80-24-ND |
Manufacturer | |
Manufacturer Product Number | SLD-80-24 |
Description | 80W SLIM LINEAR TYPE LED DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 79 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 91.5% | |
Termination Style | Terminal Block | |
Size / Dimension | 12.60" L x 1.18" W x 0.66" H (320.0mm x 30.0mm x 16.8mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 535,33000 Kč | 535,33 Kč |
5 | 508,25200 Kč | 2 541,26 Kč |
10 | 487,42200 Kč | 4 874,22 Kč |
25 | 472,84120 Kč | 11 821,03 Kč |
Unit Price without VAT: | 535,33000 Kč |
---|---|
Unit Price with VAT: | 647,74930 Kč |