SLD-150-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD-150-24

DigiKey Part Number
1866-SLD-150-24-ND
Manufacturer
Manufacturer Product Number
SLD-150-24
Description
O/P +24V/6.3A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.3A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC, 170VDC
Voltage - Input (Max)
305VAC, 431VDC
Voltage - Output
24V
Current - Output (Max)
6.3A
Power (Watts)
151 W
Voltage - Isolation
3.86 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
NEMA 410
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
93%
Termination Style
Terminal Block
Size / Dimension
12.99" L x 1.38" W x 0.87" H (330.0mm x 35.0mm x 22.0mm)
Approval Agency
CB, CE, EAC, ENEC, UKCA
Standard Number
60335-1
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1712,39000 Kč712,39 Kč
5679,05800 Kč3 395,29 Kč
10647,81300 Kč6 478,13 Kč
25629,06600 Kč15 726,65 Kč
Unit Price without VAT:712,39000 Kč
Unit Price with VAT:861,99190 Kč