Enclosed AC DC Converters 1 Output 230V 340 ~ 530 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 230V 340 ~ 530 VAC Input
MEAN WELL Automotive Solutions RST-7K5/15K & SHP-10K series | Datasheet Preview
SHP-10K Series: 3 Phase 3kW High Output DC Voltage Switching Power Supply

SHP-10K-230

DigiKey Part Number
1866-SHP-10K-230-ND
Manufacturer
Manufacturer Product Number
SHP-10K-230
Description
AC/DC CONVERTER 230V 10.005KW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 230V 340 ~ 530 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Efficiency
96.5%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
340 ~ 530 VAC
Size / Dimension
17.00" L x 8.31" W x 3.29" H (431.8mm x 211.0mm x 83.5mm)
Voltage - Output 1
230V
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Current - Output 1
43.5 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
159 844,51000 Kč59 844,51 Kč
Manufacturers Standard Package
Unit Price without VAT:59 844,51000 Kč
Unit Price with VAT:72 411,85710 Kč