Enclosed AC DC Converters 1 Output 230V 196 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 230V 196 ~ 305 VAC Input
MEAN WELL Automotive Solutions RST-7K5/15K & SHP-10K series | Datasheet Preview

RST-15K-230

DigiKey Part Number
1866-RST-15K-230-ND
Manufacturer
Manufacturer Product Number
RST-15K-230
Description
AC/DC CONVERTER 230V 15.87KW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 230V 196 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.3 kV
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Remote On/Off
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
196 ~ 305 VAC
Size / Dimension
21.26" L x 16.69" W x 3.29" H (540.0mm x 424.0mm x 83.5mm)
Voltage - Output 1
230V
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Current - Output 1
69 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
179 792,82000 Kč79 792,82 Kč
Manufacturers Standard Package
Unit Price without VAT:79 792,82000 Kč
Unit Price with VAT:96 549,31220 Kč