
SD-500H-24 | |
|---|---|
DigiKey Part Number | 1866-1070-ND |
Manufacturer | |
Manufacturer Product Number | SD-500H-24 |
Description | DC/DC CONVERTER 24V 504W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 21A 144V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 72V | |
Voltage - Input (Max) | 144V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21A | |
Power (Watts) | 504W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CB, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 311,38000 Kč | 3 311,38 Kč |
| 5 | 3 153,90000 Kč | 15 769,50 Kč |
| 10 | 3 015,31300 Kč | 30 153,13 Kč |
| 25 | 2 927,12120 Kč | 73 178,03 Kč |
| Unit Price without VAT: | 3 311,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 006,76980 Kč |





