
SD-100D-5 | |
|---|---|
DigiKey Part Number | 1866-4409-ND |
Manufacturer | |
Manufacturer Product Number | SD-100D-5 |
Description | DC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 20A 144V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 72V | |
Voltage - Input (Max) | 144V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 76% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | |
Approval Agency | CB, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,42000 Kč | 829,42 Kč |
| 5 | 789,52400 Kč | 3 947,62 Kč |
| 10 | 755,92800 Kč | 7 559,28 Kč |
| 25 | 732,83040 Kč | 18 320,76 Kč |
| Unit Price without VAT: | 829,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,59820 Kč |




