
RSD-60H-24 | |
|---|---|
DigiKey Part Number | 1866-5466-ND |
Manufacturer | |
Manufacturer Product Number | RSD-60H-24 |
Description | DC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.5A 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 91.5% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,51000 Kč | 894,51 Kč |
| 5 | 850,42000 Kč | 4 252,10 Kč |
| 10 | 814,72200 Kč | 8 147,22 Kč |
| 25 | 789,52480 Kč | 19 738,12 Kč |
| Unit Price without VAT: | 894,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,35710 Kč |







