RSD-300B-24 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 3 462,57000 Kč
Datasheet
Enclosed DC DC Converter 1 Output 24V 11.3A 31.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-300B-24

DigiKey Part Number
1866-4190-ND
Manufacturer
Manufacturer Product Number
RSD-300B-24
Description
DC/DC CONVERTER 24V 271W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 11.3A 31.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RSD-300B-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
11.3A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
271W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
90%
Type
Enclosed
Operating Temperature
-40°C ~ 70°C (With Derating)
Voltage - Input (Min)
16.8V
Mounting Type
Chassis Mount
Voltage - Input (Max)
31.2V
Size / Dimension
8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B62SR24125ACDelta Electronics0941-1813-ND3 462,57000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 841,03000 Kč2 841,03 Kč
52 706,64200 Kč13 533,21 Kč
102 586,97500 Kč25 869,75 Kč
252 511,36080 Kč62 784,02 Kč
Unit Price without VAT:2 841,03000 Kč
Unit Price with VAT:3 437,64630 Kč