Similar
Similar
Similar
Similar
Similar

B62SR24125AC | |
|---|---|
DigiKey Part Number | 941-1813-ND |
Manufacturer | |
Manufacturer Product Number | B62SR24125AC |
Description | DC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 12.5A 106V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 12.5A |
Manufacturer Delta Electronics | Power (Watts) 300W |
Series | Voltage - Isolation 2.25 kV |
Packaging Bag | Applications ITE (Commercial) |
Part Status Active | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 75°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 106V | Size / Dimension 7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSD-300B-24 | MEAN WELL USA Inc. | 0 | 1866-4190-ND | 2 821,75000 Kč | Similar |
| RSD-300C-24 | MEAN WELL USA Inc. | 22 | 1866-4193-ND | 2 821,75000 Kč | Similar |
| RSD-300D-24 | MEAN WELL USA Inc. | 196 | 1866-4196-ND | 2 821,75000 Kč | Similar |
| RSD-300E-24 | MEAN WELL USA Inc. | 17 | 1866-5455-ND | 2 821,75000 Kč | Similar |
| RSD-300F-24 | MEAN WELL USA Inc. | 0 | RSD-300F-24-ND | 2 821,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 439,07000 Kč | 3 439,07 Kč |
| 5 | 3 310,93600 Kč | 16 554,68 Kč |
| 10 | 3 257,06600 Kč | 32 570,66 Kč |
| 25 | 3 187,10400 Kč | 79 677,60 Kč |
| 50 | 3 135,11980 Kč | 156 755,99 Kč |
| Unit Price without VAT: | 3 439,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 161,27470 Kč |




