Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS-50-5

DigiKey Part Number
1866-4157-ND
Manufacturer
Manufacturer Product Number
RS-50-5
Description
AC/DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RS-50-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm)
Approval Agency
CB, CCC, CE, cURus, EAC, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 527
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1310,77000 Kč310,77 Kč
5296,07200 Kč1 480,36 Kč
10283,47300 Kč2 834,73 Kč
25275,07400 Kč6 876,85 Kč
Unit Price without VAT:310,77000 Kč
Unit Price with VAT:376,03170 Kč