
RPS-45-7.5 | |
|---|---|
DigiKey Part Number | 1866-5450-ND |
Manufacturer | |
Manufacturer Product Number | RPS-45-7.5 |
Description | AC/DC CONVERTER 7.5V 41W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 7.5V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.4 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,33000 Kč | 307,33 Kč |
| 5 | 292,59600 Kč | 1 462,98 Kč |
| 10 | 279,96500 Kč | 2 799,65 Kč |
| 25 | 271,54520 Kč | 6 788,63 Kč |
| Unit Price without VAT: | 307,33000 Kč |
|---|---|
| Unit Price with VAT: | 371,86930 Kč |










