
RPS-400-24 | |
|---|---|
DigiKey Part Number | 1866-4055-ND |
Manufacturer | |
Manufacturer Product Number | RPS-400-24 |
Description | AC/DC CONVERTER 24V 252W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 635,74000 Kč | 1 635,74 Kč |
| 5 | 1 558,05200 Kč | 7 790,26 Kč |
| 10 | 1 488,75800 Kč | 14 887,58 Kč |
| 25 | 1 446,76240 Kč | 36 169,06 Kč |
| Unit Price without VAT: | 1 635,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 979,24540 Kč |











