Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS-400-24-TF

DigiKey Part Number
1866-4057-ND
Manufacturer
Manufacturer Product Number
RPS-400-24-TF
Description
AC/DC CONVERTER 24V 252W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
5.11" L x 3.39" W x 2.62" H (129.8mm x 86.1mm x 66.5mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
10.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCM400PS24XP Power1051470-1317-ND7 902,81000 KčSimilar
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 994,81000 Kč1 994,81 Kč
51 900,32000 Kč9 501,60 Kč
101 816,32700 Kč18 163,27 Kč
251 763,83200 Kč44 095,80 Kč
Unit Price without VAT:1 994,81000 Kč
Unit Price with VAT:2 413,72010 Kč